Reference Only

2335891-3

Obsolete
D-Sub High Density Connectors AMPLIMITE SZ 3 PLUG 44 POS, ST STL SHEL

Manufacturer:

Mfr Part:
2335891-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
Number of Rows3 Row
GenderMale
Mounting AngleStraight
FilteredUnfiltered
Mounting StylePanel
Product TypeHigh Density D-Sub Connectors
Shell MaterialStainless Steel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?