Reference Only

2334099-3

D-Sub Standard Connectors D-SUB CRIMP FEMALE 25 POS.

Manufacturer:

Mfr Part:
2334099-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleFlange Mount
Mounting AngleStraight
Number of Rows2 Row
Contact PlatingGold
TypeReceptacle
Shell Size1
Shell MaterialSteel
Shell PlatingTin
Contact MaterialCopper Alloy
Current Rating7 A
Insulation MaterialGlass Filled Polybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.11$455.50
$8.05$805.00
$7.84$1,960.00
$7.58$3,790.00
$7.26$7,260.00
Need more?