Reference Only
2334099-1
D-Sub Standard Connectors D-SUB CRIMP FEMALE 9 POS.
Datasheet
2334099-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Flange Mount | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Contact Material | Copper Alloy | |
| Current Rating | 7 A | |
| Insulation Material | Glass Filled Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.27 | $3,135.00 | |
| $5.22 | $5,220.00 |
Need more?