Reference Only

2332139-2

Standard Card Edge Connectors RECEPT ASSY, 140P VERT, SLIVER 2.0.

Manufacturer:

Mfr Part:
2332139-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
ProductReceptacles
Number of Positions140 Position
Pitch0.6 mm
Board Thickness1.57 mm
Mounting StyleSMD/SMT
Mounting AngleVertical
Contact PlatingGold
Contact ArrangementCable-to-Board
Contact MaterialCopper Alloy
Current Rating1.1 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.57$8,613.00
Need more?