Reference Only
2330192-1
Obsolete
Lighting Connectors Nector T 3 Position Panel Mount Splice
Datasheet
2330192-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Wire Tap/Splice | |
| Number of Positions | 3 Position | |
| Termination Style | Screw | |
| Current Rating | 25 A | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Housing Material | Polyamide (PA) | |
| Series | Nector T | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?