Reference Only

2327135-1

Obsolete
Ethernet Modules IOT Omnigate BUSSNIFFER PROFIBUS

Manufacturer:

Mfr Part:
2327135-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Modules
ProductEthernet Modules
Number of Ports5 x RJ45
Data Rate10 Gb/s
Interface TypeEthernet
Supply Voltage - Min48 V
Supply Voltage - Max48 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
PackagingBulk
Product TypeEthernet Modules
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
HTS8517620090
TARIC8534001900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?