Reference Only
2326270-1
Crimpers / Crimping Tools CERTI-CRIMP 2, SAHT.
Datasheet
2326270-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CCII AMPMODU 2mm Receptacle AWG 30-28 | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,195.54 | $1,195.54 | |
| $1,117.74 | $5,588.70 |
Need more?