Reference Only

2323858-1

Specialized Cables CA, 25A TRIBUTARY GENERICAL

Manufacturer:

Mfr Part:
2323858-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpecialized Cables
ProductPower Cables
TypeDouble Ended
Connector End ABusbar Plug
Connector End A Pin Count4 Position
Connector End BRing Terminal (x4)
Cable Length240 mm
GenderFemale
Wire Gauge - AWG12 AWG, 18 AWG
Jacket ColorBlack, Green, Red, White
Current Rating25 A
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?