Reference Only
2323857-1
Specialized Cables CA, 50A TRIBUTARY GENERICAL.
Datasheet
2323857-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Product | Power Cables | |
| Type | Double Ended | |
| Connector End A | Busbar Plug | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Ring Terminal (x4) | |
| Cable Length | 240 mm | |
| Gender | Female | |
| Wire Gauge - AWG | 8 AWG, 18 AWG | |
| Jacket Color | Black, Green, Red, White | |
| Current Rating | 50 A | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?