Reference Only

2321919-5

Pin & Socket Connectors FRONT TPA PLUG HOUSING, 5 POS.

Manufacturer:

Mfr Part:
2321919-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductAccessories
Number of Positions5 Position
Number of Rows1 Row
Housing MaterialNylon
Accessory TypeTPA
Housing ColorBlack
Housing GenderPlug
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 19,500 / Multiples: 19,500)
Quantity Unit PriceExt. Price
$0.128$2,496.00
Need more?