Reference Only

2321918-5

Headers & Wire Housings PLUG HOUSING SDL2.5 WATERPROOF 5PIN.

Manufacturer:

Mfr Part:
2321918-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions5 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
ApplicationWire-to-Wire
Wire Gauge26 AWG to 22 AWG
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing GenderMale
Housing MaterialNylon
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.75$3,900.00
Need more?