Reference Only

2320932-2

Automotive Connectors AS16 HT, Plug, 2P, reduced seal, Code B.

Manufacturer:

Mfr Part:
2320932-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch4.5 mm (0.177 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Max14 AWG
ColorGray
Sealed / UnsealedSealed
SeriesAMPSEAL 16
Contact GenderSocket (Female)
Current Rating13 A
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating250 VAC, 250 VDC
Part # AliasesAS16-HT-06-02SB-E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 648 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.85$1,846.80
$2.38$2,441.88
$2.29$5,750.19
$2.27$11,399.94
Need more?