Reference Only

2320929-3

Automotive Connectors AS16 HT, Cap, 6P, r educed seal, Code C.

Manufacturer:

Mfr Part:
2320929-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch4.5 mm (0.177 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Max14 AWG
ColorGray
Sealed / UnsealedSealed
SeriesAMPSEAL 16
Contact GenderPin (Male)
Current Rating13 A
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.3 mm
SubcategoryAutomotive Connectors
Voltage Rating250 VAC, 250 VDC
Part # AliasesAS16-HT-04-06PC-E

Export and Environmental Classification

AttributeDescription
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.32$1,296.00
$4.13$2,065.00
$3.97$3,970.00
$3.91$9,775.00
Need more?