Reference Only

2318582-2

Fixed Terminal Blocks 8MM CONN ASSY, 2 POS WIREMATE 2-PIECE.

Manufacturer:

Mfr Part:
2318582-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch8 mm
Connection MethodPush-In
Current Rating5 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max18 AWG
Mounting StylePanel Mount, Snap-In
Mounting AngleRight Angle
SeriesWireMate
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleWire

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,860 / Multiples: 2,860)
Quantity Unit PriceExt. Price
$1.15$3,289.00
Need more?