
2317570-7
Pushbutton Switches AV22 SPL 3A MOVING RING R&G 12V.
Datasheet
2317570-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Mounting Style | Panel Mount | |
| Switch Function | ON - OFF | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | AV2211EA12Q04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.64 | $1,764.00 | |
| $17.44 | $8,720.00 |
Need more?