Reference Only
2316851-1
Obsolete
Multiple Function Sensor Modules AMBIMATE MOD, MS4 CAST
Datasheet
2316851-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Environmental Monitoring Modules | |
| Type | Motion, Light, Temperature, Humidity | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 5 C | |
| Product Type | Multiple Function Sensor Modules | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027894590 |
| TARIC | 8531808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?