Reference Only

2316671-2

Heavy Duty Power Connectors HD1 REC CONTACT AU0.38 M SIZE L/P.

Manufacturer:

Mfr Part:
2316671-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductContacts
Current Rating3 A
Termination StyleCrimp
Voltage Rating600 VAC/600 VDC
Contact PlatingGold
Contact MaterialCopper Alloy
Wire Gauge Min28 AWG
Wire Gauge Max22 AWG
Maximum Operating Temperature+ 105 C
Contact GenderSocket (Female)
Minimum Operating Temperature- 55 C
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.298$3,725.00
Need more?