Reference Only
2316669-2
Heavy Duty Power Connectors HD1 TAB CONTACT AU0.38 M SIZE L/P.
Datasheet
2316669-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 3 A | |
| Termination Style | Crimp | |
| Voltage Rating | 600 VAC/600 VDC | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 22 AWG | |
| Maximum Operating Temperature | + 105 C | |
| Contact Gender | Pin (Male) | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.314 | $3,925.00 |
Need more?