Reference Only

2316511-1

End of Life
LED Lighting Accessories & Hardware LUMAWISE DRIVE Z50 DALI, 0.35A, 24X24

Manufacturer:

Mfr Part:
2316511-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Lighting Accessories & Hardware
ColorNatural
Diameter21.5 mm
For Use WithLUMAWISE
Height7.5 mm
Length24 mm
Mounting StylePanel
Product TypeLED Lighting Mounting Accessories
ShapeRound
SubcategoryLED Lighting
TypeLED Holder
Width24 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536610000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?