Reference Only
2311664-1
LED Lighting Fixture Accessories Gray Lumawise Cover 76mm Dia. 75mm Hgt..
Datasheet
2311664-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Fixture Accessories | |
| Type | Cover, Light Controller | |
| For Use With | ANSI Street Lighting Controls | |
| Length | 75 mm | |
| Packaging | Bulk | |
| Product Type | LED Lighting Fixture Accessories | |
| Product | Accessories | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-Benzotriazol-2-yl)-4,6-bis(1,1-dimethylpropyl)phenol (25973-55-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.09 | $2,127.00 | |
| $7.04 | $3,520.00 | |
| $6.21 | $6,210.00 |
Need more?