Reference Only

2311403-5

Switch Bezels / Switch Caps CAP, SQUARE, YELLOW

Manufacturer:

Mfr Part:
2311403-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitch Bezels / Switch Caps
ProductCaps
For Use WithALCOSWITCH Series Illuminated Tactile Switches
Designed forTactile Switches
ColorYellow
Height3.9 mm
IlluminationIlluminated
Length10.2 mm
MaterialThermoplastic (TP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width10.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?