Reference Only

2307520-5

End of Life
Solar Connectors / Photovoltaic Connectors PV EDGE J BOX CENT JFLP, N-S, S

Manufacturer:

Mfr Part:
2307520-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolar Connectors / Photovoltaic Connectors
ProductJunction Box Assemblies
Mounting StylePanel
Contact MaterialCopper Alloy
Contact PlatingTin
Current Rating15 A
GenderMale
Housing MaterialPolyphenylene Ether (PPE)
Maximum Operating Temperature+ 115 C
Minimum Operating Temperature- 40 C
Number of Ports2 Port
Product TypeSolar Connectors / Photovoltaic Connectors
SeriesSOLAROK PV Edge
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameSOLAROK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?