Reference Only

2304883-1

DC Power Cords CA,ET, 2POS, SHORT PULL-TAB,NO DETECT.

Manufacturer:

Mfr Part:
2304883-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDC Power Cords
Connector End APlug
Connector End A Pin Count2 Position
Connector End BPlug
Connector End B Pin Count2 Position
Cable Length250 mm
GenderMale / Male
Product TypeDC Power Cords
SeriesELCON Mini
SubcategoryPower Cords
TradenameELCON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?