Reference Only

2301846-1

D-Sub Standard Connectors 25Position, Receptacle, Wire-to-Board, Board Mount D-Shaped Connector.

Manufacturer:

Mfr Part:
2301846-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderSocket (Female)
Termination StyleSolder
Mounting StyleBoard Lock
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeD-Sub Connectors - Standard Density
Shell Size2 (A)
FilteredUnfiltered
PackagingTray
BoardlocksWith Boardlocks
Contact MaterialPhosphor Bronze
Current Rating2 A
Insulation MaterialPolybutylene Terephthalate (PBT), Glass Filled
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Pitch2.77 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.86$11,664.00
Need more?