Reference Only

2299870-4

I/O Connectors ZQSFP+ ASSY 2X2 Without upper HSorLP.

Manufacturer:

Mfr Part:
2299870-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
GenderFemale
Number of Positions38 Position
Contact PlatingGold
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact MaterialCopper Alloy
Current Rating500 mA
Data Rate132 Gb/s
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Number of Ports4 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypezQSFP+

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$75.97$2,734.92
Need more?