Reference Only

2299870-3

I/O Connectors ZQSFP+ ASSY 2X2 HS without LP.

Manufacturer:

Mfr Part:
2299870-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
GenderFemale
Number of Positions38 Position
Contact PlatingGold
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact MaterialCopper Alloy
Current Rating500 mA
Data Rate132 Gb/s
FeaturesWith heat sink and without light pipe
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Ports4 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypezQSFP+

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.82$2,059.68
$82.95$3,981.60
$80.94$9,712.80
Need more?