Reference Only
2299512-1
Terminals CAP GRIP, YELLOW 22-6 AWG.
Datasheet
2299512-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Wire Nut | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 6 AWG | |
| Color | Red | |
| Insulation Material | Not Insulated | |
| Length | 29.5 mm | |
| Material | Steel | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 6 AWG | |
| Part # Aliases | CR2091-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120,000 / Multiples: 120,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.078 | $9,360.00 |
Need more?