Reference Only

2299505-1

Terminals WIRE GRIP WC, YELLOW 22-10 AWG.

Manufacturer:

Mfr Part:
2299505-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeWire Nut
Termination StyleTwist
InsulationInsulated
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
ColorYellow
Insulation MaterialNot Insulated
Length24.6 mm
MaterialSteel
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge10 AWG
Part # AliasesCR2105-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.072$36.00
$0.063$63.00
$0.056$280.00
$0.054$540.00
Need more?