Reference Only

2298081-1

High Speed / Modular Connectors DPO R/A ASSY, 8 PR 4 COL, 85 OHM, SW.

Manufacturer:

Mfr Part:
2298081-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions64 Position
Number of Rows8 Row
Pitch3.9 mm
Termination StylePress Fit
Contact PlatingGold
SeriesStrada Whisper
Contact MaterialCopper Alloy
Current Rating500 mA
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameStrada
Voltage Rating80 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 132 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.66$8,403.12
Need more?