Reference Only
2297440-3
Terminals MMF, Free Hanging Plug Housing.
Datasheet
2297440-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Male | |
| Insulation | Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | White | |
| Series | 187 FASTON | |
| Tradename | FASTIN-FASTON | |
| Packaging | Bulk | |
| Insulation Material | Thermoplastic (TP) | |
| Length | 25 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?