Reference Only

2295892-1

Heavy Duty Power Connectors SHROUD PLASTIC.

Manufacturer:

Mfr Part:
2295892-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductAccessories
Accessory TypeMounting Base
Housing / Hood Size48
Housing MaterialPolyamide (PA)
TradenameMotor Man
Flammability RatingUL 94 V-0
For Use WithPlug Housing
Housing ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.80$880.00
$8.25$2,062.50
$7.86$3,930.00
$7.48$7,480.00
Need more?