Reference Only
228087-1
Obsolete
Fiber Optic Connectors DNP PLUG 1000 MICRON
Datasheet
228087-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Port Type | Simplex | |
| Fiber Diameter | 1000 um | |
| Color | Black | |
| Accessory Type | Plug Assembly | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 65 C | |
| Body Material | Thermoplastic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
2,000 available now at ttieurope.com