Reference Only

2274283-1

Heat Sinks Heatsink Assembly CFP

Manufacturer:

Mfr Part:
2274283-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Sinks
ProductHeat Sink Assemblies
Designed forCFP 100 Pluggable I/O Connector
Mounting StyleScrew
Heatsink MaterialAluminum
Length111.5 mm
Width85.6 mm
Height5 mm
TypeCFP Heatsink Assembly
ColorBlack
PackagingTray
Product TypeHeat Sinks
SubcategoryHeat Sinks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?