Reference Only

2273043-1

Sensor Cables / Actuator Cables 3pos PUR 1.5m M12 strt sckt pig shld A

Manufacturer:

Mfr Part:
2273043-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
Connector End BPigtail
GenderFemale
Cable Length1.5 m (4.921 ft)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG22 AWG
SeriesM12
PackagingBulk
Jacket MaterialRigid Polyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?