Reference Only

2273005-1

Sensor Cables / Actuator Cables 3pos PUR 1.5m M8 strt sckt pig shld.

Manufacturer:

Mfr Part:
2273005-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count3 Position
Connector End BPigtail
GenderFemale
Cable Length1.5 m (4.921 ft)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG22 AWG
Jacket ColorBlack
SeriesM8
PackagingBulk
Jacket MaterialRigid Polyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.19$654.75
$25.06$1,253.00
Need more?