Reference Only

2271285-1

Heavy Duty Power Connectors GROUNDING CLIP FOR MMC CONNECTOR

Manufacturer:

Mfr Part:
2271285-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesMicro Motor
ProductAccessories
Accessory TypeGrounding Clip
Termination StyleCrimp
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
TradenameMotor Man
ApplicationGrounding
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?