Reference Only

2267796-4

Rectangular Cable Assemblies CA,MTEMOW-MOW,5POS, 75mm 15Au, 24AWG.

Manufacturer:

Mfr Part:
2267796-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRectangular Cable Assemblies
ProductDiscrete Wire Cable Assemblies
Connector End APlug
Connector End A Pin Count5 Position
Connector End BPlug
Connector End B Pin Count5 Position
GenderMale / Male
Cable Length75 mm
Wire Gauge - AWG24 AWG
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.15$1,015.00
$9.26$2,778.00
$8.66$4,330.00
$7.94$7,940.00
Need more?