Reference Only

2267130-3

Pushbutton Switches - Board Mount SUBMIN PUSHBUTTON.

Manufacturer:

Mfr Part:
2267130-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorRound
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
IP RatingIP67
Termination StyleSMD/SMT
Cap ColorWhite
Contact PlatingGold
Actuator MaterialThermoplastic Polyester
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialNylon 4.6
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StylePCB Mount
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.69$2,345.00
$4.63$4,630.00
Need more?