Reference Only
226177-2
RF Connectors / Coaxial Connectors COAX PCB PICK TERMN.
Datasheet
226177-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Contacts | |
| RF Series | SMB | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Cable Type | RG-174, 179, 179A, 179B, 187, 187A, 188, 188A, 316 | |
| Packaging | Reel | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?