Reference Only

223957-1

Obsolete
Hard Metric Connectors POWER MODULE

Manufacturer:

Mfr Part:
223957-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductAccessories
Number of Rows1 Row
Number of Positions1 Position
Mounting StyleSMD/SMT
Termination StyleScrew
Mounting AngleRight
Contact PlatingChromate
TypeUniversal Power Module
Contact MaterialStainless Steel
Housing MaterialZinc
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?