Reference Only

2232723-1

Heavy Duty Power Connectors PTL MFBL RECEPTACLE CONTACT, 16-19 AWG.

Manufacturer:

Mfr Part:
2232723-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesPower Triple Lock
ProductContacts
Current Rating12 A
Termination StyleCrimp
Voltage Rating600 V
Insert / Contact GenderSocket (Female)
Contact PlatingTin
Contact MaterialPhosphor Bronze
Wire Gauge Min19 AWG
Wire Gauge Max16 AWG
PackagingReel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,800 / Multiples: 3,700)
Quantity Unit PriceExt. Price
$0.057$843.60
$0.053$980.50
Need more?