Reference Only

2232555-3

New Product
Terminals MAG-MATE W/250 CONN TAB TPBR, 0.50-0.51 mm Single Al; 0.45-0.51mm Double Al.

Manufacturer:

Mfr Part:
2232555-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleIDC
GenderMale
Wire Gauge Min27 AWG
Wire Gauge Max22 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialBrass
PackagingReel
Length21.21 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Product TypeTerminals
SubcategoryTerminals
Width6.35 mm
Wire Gauge27 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.246$2,952.00
Need more?