Reference Only

2229333-2

Memory Card Connectors PUSH-PUSH MICRO SIM CONNECTOR SMT-2 TYPE.

Manufacturer:

Mfr Part:
2229333-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSIM
Number of Contacts6 Contact
Number of Rows2 Row
Pitch1.27 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Product TypeMemory Card Connectors
SeriesDYNAMIC
SubcategoryMemory Connectors & Sockets
TradenameDYNAMIC SERIES

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.19$12,702.00
Need more?
Available Regional Inventory
4,350 available now at ttieurope.com