Reference Only

2227838-9

I/O Connectors 2X12 ZSFP+ CONNECTOR ASSEMBLY

Manufacturer:

Mfr Part:
2227838-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
Number of Positions480 Position
Pitch0.8 mm
Voltage Rating120 VAC
Mounting StylePCB Mount
Termination StyleThrough Hole
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
Current Rating500 mA
Data Rate28 Gb/s
Number of Ports24
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?