Reference Only

2227732-1

I/O Connectors zSFP+ 1x6 Cage ASSY Press-Fit.

Manufacturer:

Mfr Part:
2227732-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 96)
Quantity Unit PriceExt. Price
$31.77$3,049.92
Need more?