Reference Only

2227670-7

I/O Connectors zQSFP+ STACKED RCPT ASSEMBLY 2X2.

Manufacturer:

Mfr Part:
2227670-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions152 Position
Contact PlatingGold
Mounting StylePress Fit
Termination StyleThrough Hole
Mounting AngleRight Angle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact MaterialCopper Alloy
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Ports4 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypezQFSP+

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$77.76$2,799.36
Need more?