Reference Only

2227670-2

I/O Connectors STACKED RECEPTACLE ASSEMBLY 2X2, Spring.

Manufacturer:

Mfr Part:
2227670-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
Number of Positions152 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SerieszQSFP+
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Contact MaterialCopper Alloy
Data Rate100 Gb/s
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Ports4 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypezQSFP+

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.71$23,655.60
Need more?