Reference Only

222191-4

Rack & Panel Connectors SOCKET ARINC SIZE 8 TRIAXIAL.

Manufacturer:

Mfr Part:
222191-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
Number of Positions4 Position
Mounting StylePCB
Termination StyleSolder Pin
Contact PlatingGold
SeriesARINC
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameARINC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536909599
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?