Reference Only

2221860-6

D-Sub Standard Connectors AMPLIMITE IP-67 PLUG ASSY, 90, SZ 1-6

Manufacturer:

Mfr Part:
2221860-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions104 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleWire
Mounting AngleStraight
Number of Rows5 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size6
Shell MaterialSteel
Shell PlatingZinc
IP RatingIP67
FilteredUnfiltered
Series90
Contact MaterialCopper Alloy
Current Rating5 A
Insulation MaterialPolyester
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCN3A611.y.1
HTS8536698000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?