Reference Only

2221760-5

D-Sub Standard Connectors RCPT ASSY, AMPLIMITE SERIES 90,IP67,SZ 5

Manufacturer:

Mfr Part:
2221760-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions78 Position
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleWire
Mounting AngleStraight
Number of Rows4 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size5 (D)
Shell MaterialSteel
Shell PlatingZinc
IP RatingIP67
FilteredUnfiltered
Series90
Contact MaterialCopper Alloy
Current Rating5 A
Insulation MaterialPolyester
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?